GCC20DKES

Heilind Number:SULGCC20DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKES

Detailed Description

Introducing the GCC20DKES, a high-performance board-to-board PCB connector engineered for precision and durability. Designed for critical applications, this connector features a rugged body made of PA9T and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a contact rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The cantilever contact type, paired with gold-plated contacts, offers excellent signal integrity and conductivity. Its right-angle orientation and side-hole mount make it easy to install in tight spaces. With a pitch of 2.54mm and 40 positions, it allows for versatile PCB designs. Operating smoothly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industrial applications. The termination method through-hole with matte tin plating ensures secure solder connections. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet robust. Trust in the GCC20DKES for your connectivity needs, where reliability meets performance.