GCC20DKET

Heilind Number:SULGCC20DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKET
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKET

Detailed Description

The GCC20DKET is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers robust connectivity for a wide range of applications. Its two rows of 40 female contacts, made of PA9T and phosphor bronze with gold plating, ensure excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Featuring a cantilever contact type and right-angle orientation, the GCC20DKET facilitates easy and efficient mating. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh industrial environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for aerospace, defense, or industrial systems, the GCC20DKET is a dependable choice for high-reliability connectivity.