GCC20DKJD

Heilind Number:SULGCC20DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKJD

Detailed Description

Introducing the GCC20DKJD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and 40 positions, this connector features two rows of female contacts made of PA9T and Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. The cantilever contact type and right-angle orientation offer easy and secure mating. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. With a clearance hole mount and thru-hole termination method, installation is convenient. The connector's rugged construction, including a matte tin termination plating, enables it to withstand temperatures ranging from -65 to 125°C, making it ideal for harsh industrial applications. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution. Trust the GCC20DKJD for efficient and dependable PCB connections in mission-critical systems.