GCC20DKJH-S1243

Heilind Number:SULGCC20DKJH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKJH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKJH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKJH-S1243

Detailed Description

Introducing the GCC20DKJH-S1243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts, ensuring optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. Its two rows of 40 positions, along with a pitch of 2.54mm, offer versatile connectivity options. The contact plating of Gold and termination plating of Matte Tin enhance durability. Operating smoothly in a wide temperature range of -65 to 125°C, it is suitable for various environments. The right-angle orientation and clearance hole mount type provide flexibility in installation. With a connector height of 13.97mm and a compact width of 10.16mm, it saves space on PCBs. Ideal for high-reliability applications, this connector is a must-have in your electronic assembly projects.