GCC20DKJH

Heilind Number:SULGCC20DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKJH

Detailed Description

Introducing our GCC20DKJH, a high-performance female board-to-board PCB connector designed for critical applications. With two rows of 40 cantilever contacts made of PA9T and Phosphor Bronze, this connector ensures reliable power and signal transmission. The gold-plated contacts offer excellent conductivity, while the 2.54mm pitch and 12.7mm tail length provide easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With matte tin termination plating for durability, this connector is RoHS compliant and perfect for aerospace, defense, and industrial applications. Trust the GCC20DKJH for secure and efficient board-to-board connections.