| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKJN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKJN-S1243 |
GCC20DKJN-S1243
| Heilind Number: | SULGCC20DKJN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKJN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DKJN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The 2-row, 40-position design with a pitch of 2.54mm and right-angle orientation allows for efficient PCB connections. Gold-plated contacts and matte tin termination ensure excellent signal transmission and durability. The connector's compact size, measuring 13.97mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trusted in the industry for its performance and quality, the GCC20DKJN-S1243 is a reliable solution for your PCB connectivity needs.

