GCC20DKJN

Heilind Number:SULGCC20DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKJN

Detailed Description

Introducing the GCC20DKJN, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a compact design, it offers two rows of 40 cantilever contacts on a 2.54mm pitch, perfect for space-constrained applications. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The matte tin termination plating enhances solderability, while the 12.7mm tail length provides ample room for connectivity. Whether for industrial or commercial use, the GCC20DKJN guarantees optimal performance in every connection.