GCC20DKJS-S1243

Heilind Number:SULGCC20DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKJS-S1243

Detailed Description

Introducing the GCC20DKJS-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a two-row configuration and side-hole mounting, this connector offers seamless integration into your circuit board setup. Featuring PA9T housing and contact points made of gold-plated phosphor bronze, it ensures optimal conductivity and durability. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent performance standards. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications requiring reliable signal transmission, the GCC20DKJS-S1243 is a trusted solution in the realm of hi-rel connectors.