GCC20DKJS

Heilind Number:SULGCC20DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKJS

Detailed Description

Introducing the GCC20DKJS, a high-performance board-to-board PCB connector designed with precision and durability in mind. This female connector features two rows of contacts made from PA9T and Phosphor Bronze, ensuring optimal conductivity and reliability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The right-angle orientation and side hole mount type offer versatility in installation, while the cantilever contact type guarantees secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its sleek design, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. With termination plating in matte tin and gold contact plating, signal integrity is maintained over time. Meeting the highest industry standards, the GCC20DKJS is the perfect choice for demanding electronic projects.