| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKMD |
GCC20DKMD
| Heilind Number: | SULGCC20DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DKMD, a high-performance board-to-board connector designed for reliable and efficient connections in your electronic projects. With a compact pitch of 2.54mm, this connector features two rows, each accommodating 40 positions for seamless integration. Its female gender and clearance hole mount type make installation a breeze, while the wire wrap termination method ensures secure connectivity. Crafted with PA9T and phosphor bronze materials, it guarantees durability and conductivity, with gold plating for enhanced signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GCC20DKMD for superior performance in your PCB designs.

