GCC20DKMH-S1243

Heilind Number:SULGCC20DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKMH-S1243

Detailed Description

The GCC20DKMH-S1243 is a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 40 cantilever contacts, this connector ensures secure and efficient signal transmission. With a clearance hole mount type and wire wrap termination method, it offers easy installation onto PCBs. Constructed with PA9T and phosphor bronze materials, it guarantees durability and excellent conductivity. The gold-plated contacts provide optimal signal integrity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a low profile and compact size, measuring just .61 inches in height and .4 inches in width, it saves valuable board space. Rated for 3A and 700VAC, it meets stringent performance requirements. Ideal for aerospace, defense, and industrial applications, the GCC20DKMH-S1243 is a reliable connectivity solution.