GCC20DKMI-S1243

Heilind Number:SULGCC20DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKMI-S1243

Detailed Description

Introducing the GCC20DKMI-S1243, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 40 cantilever contacts, made of durable PA9T and phosphor bronze with gold plating for exceptional conductivity. With a pitch of 2.54mm, it ensures precise and reliable connections on your circuit board. The threaded mount type and wire wrap termination method guarantee secure installation. Operating at an impressive voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its wide operating temperature range of -65 to 125°C ensures stability in harsh environments. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet efficient. Ideal for hi-rel applications, this connector is a must-have for your electronic projects.