GCC20DKMI

Heilind Number:SULGCC20DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKMI

Detailed Description

The GCC20DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and data applications. The two-row, 40-position design with a 2.54mm pitch allows for efficient PCB connections. Its threaded mount type and wire wrap termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Matte Tin termination plating provides corrosion resistance. Ideal for aerospace, military, and industrial use, the GCC20DKMI guarantees high reliability and performance in critical systems.