GCC20DKMN

Heilind Number:SULGCC20DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKMN

Detailed Description

Introducing the GCC20DKMN, a high-performance female PCB connector designed for top-of-the-line connectivity. This connector features two rows with a pitch of 2.54mm, allowing for secure and precise wire wrap termination. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. Gold-plated contacts guarantee excellent conductivity, while a maximum amperage of 3A and voltage rating of 700VAC make it suitable for a wide range of applications. With 40 positions and a straight orientation, it offers seamless integration on circuit boards. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.