GCC20DKMS-S1243

Heilind Number:SULGCC20DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKMS-S1243

Detailed Description

The GCC20DKMS-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 cantilever contacts made of durable Phosphor Bronze with gold plating, this connector ensures reliable and low-resistance signal transmission. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it is suitable for high-density and high-voltage circuitry. The connector’s straight orientation and side hole mount type make it easy to install securely on PCBs. Its wire wrap termination method and matte tin plating on the termination enhance connectivity and solderability. Operating within a wide temperature range of -65 to 125°C, the GCC20DKMS-S1243 guarantees performance in harsh environments. With a connector height of 15.49mm and width of 10.16mm, it offers a compact yet sturdy solution for your connectivity needs in aerospace, defense, and other industries.