GCC20DKMS

Heilind Number:SULGCC20DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKMS

Detailed Description

The GCC20DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a dual-row, 40-position configuration and 2.54mm pitch, it offers versatile connectivity options. Its cantilever contact type and wire wrap termination method guarantee secure and efficient connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and side hole mount type make installation easy and convenient. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The matte tin termination plating provides added durability. Trust the GCC20DKMS for high-reliability connections in aerospace, defense, and industrial applications.