GCC20DKMT

Heilind Number:SULGCC20DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKMT

Detailed Description

Introducing the GCC20DKMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 40 positions, this female connector ensures secure and efficient connectivity. Engineered for reliability, it features PA9T housing and Phosphor Bronze contacts with gold plating, guaranteeing optimal signal transmission. The threaded mount type and wire wrap termination method offer easy installation, while the cantilever contact type and straight orientation further enhance versatility. Rated for 3A and 700VAC, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -65 to 125°C. Its compact design, measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained setups. Trust in the GCC20DKMT for seamless and durable board-to-board connections in your electronic systems.