GCC20DKND

Heilind Number:SULGCC20DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKND

Detailed Description

Introducing the GCC20DKND, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures secure connections for critical applications. With a 3A amperage rating, it offers efficient power transmission. The female gender with two rows and clearance hole mount type makes it versatile for various setups. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal conductivity and signal integrity. Operating at a voltage of 700VAC and with a cantilever contact type, it meets high voltage and data transmission requirements. With 40 positions and a pitch of 2.54mm (.1 in), it allows for dense PCB layouts. The connector's straddle orientation and 15.37mm (.605 in) tail length facilitate easy installation. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on PCBs. The matte tin termination plating ensures long-term durability. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the GCC20DKND is ideal for aerospace, defense, and industrial applications. Trust in its quality and performance, as it complies with stringent industry standards. Elevate your connectivity solutions with this reliable connector.