GCC20DKNH-S1243

Heilind Number:SULGCC20DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKNH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKNH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKNH-S1243

Detailed Description

The GCC20DKNH-S1243 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of 40 positions, it ensures seamless connectivity in various applications. The termination method is through a card extender, making installation hassle-free. Crafted with PA9T and phosphor bronze materials, and gold-plated contacts, this connector guarantees excellent conductivity and durability, even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse operating conditions. The connector's compact design, with a height of 13.97mm and width of 10.16mm, allows for efficient PCB layout. Its matte tin termination plating ensures corrosion resistance. Ideal for high-reliability applications, the GCC20DKNH-S1243 is a top choice for professionals in the electronics industry.