GCC20DKNH

Heilind Number:SULGCC20DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKNH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKNH

Detailed Description

Designed for high-performance applications, the GCC20DKNH PCB Connector offers unparalleled reliability and durability. With a pitch of 2.54mm and 40 positions, this female connector features PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring optimal signal transmission. Its cantilever contact type and straddle orientation make it ideal for secure board-to-board connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. The clearance hole mount type and card extender termination method, along with a tail length of 15.37mm, provide easy installation and maintenance. With a compact connector height of 13.97mm and width of 9.4mm, it saves valuable PCB space. This connector, under the category of high-quality Board-To-Board PCB Connectors, is a top choice for demanding electronic systems.