GCC20DKNI-S1243

Heilind Number:SULGCC20DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKNI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKNI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKNI-S1243

Detailed Description

Introducing the GCC20DKNI-S1243, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 40 female contacts, each made of PA9T and phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures reliable connections, while the threaded mount type and straddle orientation offer secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for demanding environments. The termination method of card extender with matte tin plating on the termination adds to its durability. Measuring 13.97mm in height, .4in in width, and with a tail length of 15.37mm, this connector is both versatile and efficient. Perfect for use in aerospace, defense, and industrial applications, the GCC20DKNI-S1243 guarantees high reliability and performance.