GCC20DKNI

Heilind Number:SULGCC20DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKNI

Detailed Description

Introducing the GCC20DKNI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a 2-row configuration with a threaded mount type for secure installation. With a pitch of 2.54mm and 40 positions, it ensures efficient signal transmission. The cantilever contact type with gold-plated Phosphor Bronze contacts guarantees reliable conductivity, even at high voltages of up to 700 VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, facilitates space-saving integration on PCBs. The termination method using a card extender and matte tin plating further enhance its durability. Trust the GCC20DKNI for robust and dependable connections in your projects.