GCC20DKNN-S1243

Heilind Number:SULGCC20DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKNN-S1243

Detailed Description

GCC20DKNN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 40 positions, it offers ample connectivity options. The termination method is through a card extender, utilizing phosphor bronze contacts with gold plating for enhanced durability and conductivity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's cantilever contact type and straddle orientation ensure secure and stable connections. Its compact design, with a height of 13.97mm and a width of 10.16mm, saves space on the board. The matte tin termination plating further enhances its reliability. Ideal for hi-rel applications, this connector, known by the acronym GCC20DKNNS1243, is a top choice for high-performance PCB connectivity.