GCC20DKNN

Heilind Number:SULGCC20DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKNN

Detailed Description

Introducing the GCC20DKNN, a robust and reliable board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 40 positions for seamless connectivity. Constructed with PA9T and precision-machined phosphor bronze contacts plated with gold, it ensures excellent signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. The cantilever contact type and straddle orientation guarantee secure mating, while the termination method via card extender allows for easy installation. Operating flawlessly in extreme conditions ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, and a tail length of 15.37mm (.605 in), it offers versatility in PCB layouts. The termination plating of matte tin enhances durability. Perfect for aerospace, military, and industrial applications, the GCC20DKNN sets a new standard in connectivity.