| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKNS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKNS-S1243 |
GCC20DKNS-S1243
| Heilind Number: | SULGCC20DKNS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKNS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GCC20DKNS-S1243 PCB connector is designed for high-reliability applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector, with two rows of 40 positions each, offers ample connectivity options. Its side hole mount type and cantilever contact design make installation and maintenance hassle-free. Crafted from PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Tailored for board-to-board and card edge connections, it meets the stringent requirements of various industries with precision and reliability.

