GCC20DKRD

Heilind Number:SULGCC20DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKRD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKRD

Detailed Description

Introducing the GCC20DKRD, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. Designed with PA9T and Phosphor Bronze materials, this connector ensures robust conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows with 40 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the cantilever contact type and straddle orientation enhance stability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin ensures durability and longevity. Trust the GCC20DKRD for seamless board-to-board connections in aerospace, defense, and other high-reliability industries.