GCC20DKRH-S1243

Heilind Number:SULGCC20DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKRH-S1243

Detailed Description

The GCC20DKRH-S1243 is a high-performance PA9T and phosphor bronze board-to-board PCB connector engineered for reliable connectivity in demanding applications. With a low amperage rating of 3A and a voltage capacity of 700 VAC, this connector is ideal for power and signal transmission. Featuring a female gender, it offers secure attachment with two rows of contacts through clearance hole mounting. The termination method of card extender with gold-plated phosphor bronze contacts ensures excellent conductivity and durability. With a pitch of 2.54mm and cantilever contact type, it facilitates efficient data transfer. Operating in a wide temperature range from -65 to 125°C, and with a compact design measuring 13.97mm in height and 10.16mm in width, this connector is suitable for various industrial applications. Its matte tin termination plating and compliance with industry standards make it a reliable choice for your connectivity needs.