GCC20DKRH

Heilind Number:SULGCC20DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKRH

Detailed Description

Introducing the GCC20DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and clearance hole mount type make it versatile for various setups. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at 700 VAC and 3A, it meets stringent power requirements. The cantilever contact type and straddle orientation provide secure connections. With 40 positions and a tail length of 5.97mm, it offers ample connectivity options. The connector's matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCC20DKRH is a top choice for high-reliability systems.