GCC20DKRI-S1243

Heilind Number:SULGCC20DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKRI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKRI-S1243

Detailed Description

Introducing the GCC20DKRI-S1243, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 40 positions in a dual-row layout with a pitch of 2.54mm. The cantilever contact type and threaded mount provide secure and stable connections, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. The matte tin termination plating enhances durability, making it suitable for various industrial applications. Upgrade your connectivity solutions with the GCC20DKRI-S1243, the perfect choice for high-reliability connections.