GCC20DKRN

Heilind Number:SULGCC20DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKRN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKRN

Detailed Description

The GCC20DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female connector with cantilever contacts and gold plating guarantees excellent signal transmission. Its straddle orientation and no mounting requirement make installation easy. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The matte tin termination plating enhances durability. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the GCC20DKRN for secure and efficient board-to-board connections.