GCC20DKRS

Heilind Number:SULGCC20DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKRS

Detailed Description

The GCC20DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures robust connectivity. This female connector with two rows and a side hole mount type offers secure attachment. The termination method using a card extender guarantees reliable contact. With gold-plated phosphor bronze contacts, it ensures excellent conductivity. Operating at up to 700 VAC and 3A, it meets stringent power requirements. The cantilever contact type and straddle orientation enhance signal integrity. With 40 positions and a pitch of 2.54mm, it enables efficient data transfer. The connector is designed for durability, with a matte tin termination plating and an operating temperature range of -65 to 125°C. Its compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial settings, the GCC20DKRS guarantees reliable performance.