GCC20DKRT

Heilind Number:SULGCC20DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKRT

Detailed Description

The GCC20DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and threaded mount offer secure and stable connections, while the 2.54mm pitch and 40 positions allow for versatile PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Termination with a card extender and matte tin plating ensures easy installation and durability. Trust the GCC20DKRT for high-reliability board-to-board connections in your critical systems.