GCC20DKSD

Heilind Number:SULGCC20DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKSD

Detailed Description

Introducing the GCC20DKSD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 40 cantilever contacts made of PA9T and Phosphor Bronze with Gold plating, ensuring optimal signal transmission and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers reliable power and data transfer capabilities. The termination method is through-hole, with matte tin plating for secure soldering. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the GCC20DKSD for seamless connectivity in aerospace, defense, and other hi-rel applications.