| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKSH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKSH-S1243 |
GCC20DKSH-S1243
| Heilind Number: | SULGCC20DKSH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKSH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DKSH-S1243, a cutting-edge board-to-board PCB connector meticulously crafted for high-performance applications. Boasting a female gender with two rows, this connector features a clearance hole mount type for seamless installation. Its phosphor bronze contact material, gold plating, and cantilever design ensure optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is engineered for extreme environments. With 40 positions and a tail length of 4.83mm, it offers versatility in connectivity. The matte tin termination plating enhances its longevity. Perfect for aerospace, defense, and industrial applications, the GCC20DKSH-S1243 sets a new standard in high-reliability connectors.

