GCC20DKSH

Heilind Number:SULGCC20DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKSH

Detailed Description

Introducing the GCC20DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 40 positions across 2 rows, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy and efficient. Operating flawlessly in harsh environments, it has an impressive voltage rating of 700 VAC and can withstand temperatures ranging from -65 to 125°C. The Matte Tin termination plating further enhances durability. Ideal for aerospace, defense, and industrial sectors, this connector guarantees high performance and longevity in mission-critical systems. Upgrade your connectivity solutions with the GCC20DKSH.