GCC20DKSI

Heilind Number:SULGCC20DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKSI

Detailed Description

Introducing the GCC20DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission in even the harshest environments. With a dual-row, threaded mounting design and cantilever contact type, it offers secure and stable connectivity for up to 40 positions at a 2.54mm pitch. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125 °C, it meets the stringent requirements of industrial and aerospace standards. The matte tin termination plating guarantees long-term durability. With its compact dimensions of 9.4mm width and 15.49mm height, the GCC20DKSI is the perfect choice for compact PCB layouts. Trust in this connector for high reliability and performance in your critical electronic systems.