GCC20DKSN-S1243

Heilind Number:SULGCC20DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKSN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKSN-S1243

Detailed Description

Introducing the GCC20DKSN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 40 positions each, this connector ensures reliable connectivity in complex electronic systems. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is through-hole with matte tin plating, ensuring secure and durable soldering. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the GCC20DKSN-S1243 for seamless and efficient board-to-board connections in your electronic designs.