GCC20DKSS-S1243

Heilind Number:SULGCC20DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKSS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKSS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKSS-S1243

Detailed Description

Our GCC20DKSS-S1243 connector is a high-performance solution designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Its two-row, 40-position design with side hole mount and thru-hole termination method offers secure and efficient PCB connectivity. The gold-plated contacts guarantee low contact resistance and high reliability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, make it versatile for various PCB layouts. Meeting stringent quality standards, including matte tin termination plating, this connector ensures long-term performance. Perfect for board-to-board and card edge connections, the GCC20DKSS-S1243 is the ultimate choice for your connectivity needs.