| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC20DKSS |
GCC20DKSS
| Heilind Number: | SULGCC20DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKSS |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 female contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage withstand of 700VAC. The cantilever contact type and side-hole mount offer secure and efficient connectivity, while the thru-hole termination method guarantees easy installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, the GCC20DKSS is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the GCC20DKSS for robust and durable board-to-board connections.

