GCC20DKUH-S1243

Heilind Number:SULGCC20DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKUH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKUH-S1243

Detailed Description

The GCC20DKUH-S1243 is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With two rows of 40 cantilever contacts made of PA9T and gold-plated phosphor bronze, it ensures optimal conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of 13.97 mm in height and 10.16 mm in width make it ideal for space-constrained designs. The matte tin termination plating adds further protection against corrosion. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the GCC20DKUH-S1243 guarantees exceptional performance.