| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKUI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKUI-S1243 |
GCC20DKUI-S1243
| Heilind Number: | SULGCC20DKUI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKUI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DKUI-S1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 2-row, 40-position layout and a 2.54mm pitch, it offers seamless connectivity in tight spaces. The cantilever contact type and right-angle orientation further enhance usability. Operating at temperatures ranging from -65 to 125°C and with a 700VAC voltage rating, it guarantees reliable performance even in harsh environments. Threaded mount and thru-hole termination make installation a breeze, while the matte tin plating on termination ensures long-term reliability. Perfect for demanding PCB designs, the GCC20DKUI-S1243 is a must-have component for any electronic project.

