GCC20DKUN-S1243

Heilind Number:SULGCC20DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKUN-S1243

Detailed Description

Introducing the GCC20DKUN-S1243, a high-performance PA9T & Phosphor Bronze connector designed for female connections in electronic systems. With a compact dual-row layout featuring 40 positions and a 2.54mm pitch, this connector offers seamless integration on PCB boards. The cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable conductivity with a maximum voltage of 700 VAC and an amperage of 3A. Ideal for right-angle orientations, the GCC20DKUN-S1243 is suited for a wide range of applications, from telecommunications to industrial machinery. It boasts a robust construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, guaranteeing performance even in harsh environments. With a connector height of 13.97mm and a tail length of 6.35mm, this connector provides both versatility and stability in your connectivity solutions. Whether for board-to-board or card-edge connections, the GCC20DKUN-S1243 is a reliable choice for your PCB assembly needs.