| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DKUN |
GCC20DKUN
| Heilind Number: | SULGCC20DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DKUN |
| ECAD Model: |
Specifications
Detailed Description
The GCC20DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a compact form factor, two rows of 40 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating provides durability and longevity. Trust the GCC20DKUN for secure and efficient board-to-board connections in your electronic designs.

