GCC20DKUS

Heilind Number:SULGCC20DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKUS

Detailed Description

The GCC20DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A current rating and 700VAC voltage rating, it meets the requirements of industrial and commercial systems. The cantilever contact type and right-angle orientation optimize space utilization on PCBs, while the side-hole mount and thru-hole termination method offer easy and secure installation. With 40 positions and a pitch of 2.54mm, it allows for high-density connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its 13.97mm height and 9.4mm width make it compact yet efficient. Trust the GCC20DKUS for your critical connectivity needs in aerospace, defense, telecommunications, and other industries.