GCC20DKUT

Heilind Number:SULGCC20DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DKUT

Detailed Description

The GCC20DKUT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable PA9T housing, this connector boasts two rows of female contacts made of corrosion-resistant phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and a cantilever contact type, it offers secure mating and efficient signal transfer. Operating at up to 700VAC and 3A, it is suitable for a wide range of applications. The threaded mount and through-hole termination method provide robust attachment to the PCB. With a right-angle orientation and 40 positions, it allows for compact and versatile board layouts. Its wide operating temperature range of -65 to 125°C guarantees performance in harsh conditions. Measuring 13.97mm in height and 9.4mm in width, the GCC20DKUT is a space-saving solution for your connectivity needs. Terminated with matte tin plating, it ensures reliable solder connections. This connector is part of our comprehensive range of high-quality connectors, making it a perfect choice for your next project.