GCC20DPBH

Heilind Number:SULGCC20DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPBH

Detailed Description

Introducing the GCC20DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers a reliable connection with a current rating of 3A and a voltage rating of 700VAC. With two rows of 40 double-point contacts, it ensures secure and efficient data transfer. The clearance hole mount type and through-hole termination method make installation a breeze. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 14.22mm and width of 10.16mm save valuable PCB space. Ideal for aerospace, military, and industrial applications, the GCC20DPBH sets a new standard for performance and reliability in PCB connectivity.