GCC20DPBI

Heilind Number:SULGCC20DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPBI

Detailed Description

Introducing the GCC20DPBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power transmission requirements. The double-point contact design enhances signal integrity, while the right-angle orientation and threaded mount type offer versatile installation options. With 40 positions and a 2.54mm pitch, it enables high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for added durability, this connector is suitable for harsh environments. Ideal for use in aerospace, defense, and industrial applications, the GCC20DPBI guarantees superior performance and longevity.