| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC20DPBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULGCC20DPBN |
GCC20DPBN
| Heilind Number: | SULGCC20DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC20DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC20DPBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission in industrial environments. Its 40 positions, double-point contact type, and 2.54mm pitch offer versatile connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's ideal for critical systems. The right-angle orientation and through-hole termination method make installation easy, while the .56-inch height and .4-inch width provide a compact footprint. With matte tin plating for durability, the GCC20DPBN is a trusted choice for aerospace, defense, and other high-reliability applications.

