GCC20DPDH

Heilind Number:SULGCC20DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPDH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DPDH

Detailed Description

The GCC20DPDH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. With a compact and durable construction, this connector features PA9T and phosphor bronze materials, ensuring excellent performance. Its female gender and double point contact type offer secure mating with corresponding male connectors. The two rows of 40 positions each, with a pitch of 2.54mm, allow for versatile connectivity options. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Gold plating on the contacts guarantees optimal conductivity, while matte tin plating on the termination enhances durability. Operating at a voltage of 700 VAC and a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a connector height of 15.49mm and width of 10.16mm, it offers a space-saving solution without compromising on performance. Whether used in aerospace, telecommunications, or other fields, the GCC20DPDH ensures seamless and efficient signal transmission.