GCC20DPDI

Heilind Number:SULGCC20DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DPDI

Detailed Description

Introducing the GCC20DPDI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. With a double-point contact design, it offers enhanced signal integrity and stability. The threaded mounting type and through-hole termination method provide secure and easy installation. Boasting a 2.54mm pitch and 40 positions across two rows, it allows for efficient data transmission. Rated for up to 700VAC and 3A, it meets stringent industry standards for safety and performance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of applications. Its compact design, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCC20DPDI for seamless connectivity and rugged durability in your electronic designs.